SN74LV8151PW
![SN74LV8151PW](https://static.chipdip.ru/lib/214/DOC027214448.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 2 шт. —
400 руб.
1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
LOGIC, BUFF SCHMI TRIG 10BIT, 24TSSOP; Logic Device Type:Buffer, Schmitt Trigger; Logic Family / Base Number:-; Logic Case Style:TSSOP; No. of Pins:24Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74LV; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:748151; Logic IC Base Number:748151; Logic IC Function:10-Bit Universal Schmitt-Trigger Buffer with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -12 |
Maximum Low Level Output Current - (mA) | 12 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2 |
Number of Inputs per Chip | 10 |
Number of Outputs per Chip | 10 |
Operating Temperature - (??C) | -40~85 |
Output Type | 3-State |
Packaging | Tube |
Pin Count | 24 |
Polarity | Inverting/Non-Inverting |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Tolerant I/Os - (V) | 5 Inputs |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Function: | Universal Schmitt Trigger Buffer |
High Level Output Current: | -12 mA |
Input Signal Type: | Single-Ended |
Logic Family: | LV |
Logic Type: | CMOS |
Low Level Output Current: | 12 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 10 |
Number of Input Lines: | 10 Input |
Number of Output Lines: | 3 Output |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 2 V to 5.5 V |
Output Type: | 3-State |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Polarity: | Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 28 ns at 2.5 V, 18 ns at 3.3 V, 12 ns at 5 V |
Quiescent Current: | 5 uA |
Series: | SN74LV8151 |
Subcategory: | Logic ICs |
Supply Current - Max: | 20 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Техническая документация
Документация
pdf, 887 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем