SN74LVC2G17MDCKREP

SN74LVC2G17MDCKREP
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002952332
Бренд: Texas Instruments

Описание

Электроэлемент
Schmitt Trigger Buffer, Dual, Sc-70-6; L; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G17MDCKREP

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Function Schmitt Trigger Buffer
Height 0.9 mm
High Level Output Current -32 mA
Input Signal Type Single-Ended
Length 2 mm
Logic Family LVC
Logic Type CMOS
Low Level Output Current 32 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2
Number of Input Lines 2 Input
Number of Output Lines 2 Output
Operating Supply Voltage 1.8 V, 2.5 V, 3.3 V, 5 V
Package / Case SC-70-6
Packaging Reel
Part # Aliases V62/07617-01XE
Polarity Non-Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 7.4 ns at 3.3 V
Quiescent Current 10 uA
RoHS Details
Series SN74LVC2G17-EP
Supply Current - Max 10 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Technology CMOS
Unit Weight 0.000088 oz
Width 1.25 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Schmitt Trigger Buffer
High Level Output Current: -32 mA
Input Signal Type: Single-Ended
Logic Family: LVC
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Package / Case: SC70-6
Part # Aliases: V62/07617-01XE
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.4 ns at 3.3 V
Quiescent Current: 10 uA
Series: SN74LVC2G17-EP
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Technology: CMOS
Вес, г 1

Техническая документация

Документация
pdf, 744 КБ
Datasheet SN74LVC2G17
pdf, 1147 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем