SN74LVC2G74QDCURQ1

Фото 1/2 SN74LVC2G74QDCURQ1
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.120 руб.
от 10 шт.97 руб.
2 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002952336
Бренд: Texas Instruments

Описание

Электроэлемент
LOGIC, FLIP FLOP, D, 5.4NS, VSSOP-8; Logic Family / Base Number:74LVC2G74; Flip-Flop Type:D; Propagation Delay:5.4ns; Frequency:140MHz; Output Current:24mA; Logic Case Style:VSSOP; No. of Pins:8Pins; Trigger Type:Positiv

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Function D-Type
Height 0.85 mm
High Level Output Current -24 mA
Input Type Single-Ended
Length 2.3 mm
Logic Family 74LVC
Logic Type D Flip-Flop
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1
Number of Circuits 1
Number of Input Lines 1
Number of Output Lines 1
Operating Supply Voltage 1.65 V to 5.5 V
Output Type Differential
Package / Case VSSOP-8
Packaging Reel
Polarity Inverting/Non-Inverting
Product Category Flip Flops
Propagation Delay Time 7.2 ns
Quiescent Current 10 uA
Reset Type Set, Reset
RoHS Details
Series SN74LVC2G74-Q1
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Unit Weight 0.000339 oz
Width 2 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: D-Type
High Level Output Current: -24 mA
Input Type: CMOS, TTL
Logic Family: 74LVC
Logic Type: True
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Circuits: 1
Number of Input Lines: 1
Number of Output Lines: 1
Operating Supply Voltage: 1.65 V to 5.5 V
Operating Temperature Range: -40 C to+125 C
Output Type: Differential
Package / Case: VSSOP-8
Polarity: Inverting, Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 7.2 ns
Qualification: AEC-Q100
Quiescent Current: 10 uA
Reset Type: Set, Reset
Series: SN74LVC2G74-Q1
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Вес, г 0.04

Техническая документация

Документация
pdf, 794 КБ
Datasheet SN74LVC2G74
pdf, 1671 КБ

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем