SN75LVDS82DGG
![SN75LVDS82DGG](https://static.chipdip.ru/lib/546/DOC027546283.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 900 руб.
от 2 шт. —
2 750 руб.
1 шт.
на сумму 2 900 руб.
Плати частями
от 725 руб. × 4 платежа
от 725 руб. × 4 платежа
Описание
Электроэлемент
TEXAS INSTRUMENTS - SN75LVDS82DGGR - FLATLINK RECEIVER, 3.6V, TSSOP-56, FULL REEL
Технические параметры
Brand | Texas Instruments |
Data Rate | 227.5 MBps |
Factory Pack Quantity | 2000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3.3 V |
Operating Temperature Range | 0 C to+70 C |
Package / Case | TSSOP-56 |
Packaging | MouseReel |
Product Category | Bus Receivers |
RoHS | Details |
Series | SN75LVDS82 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Tradename | FlatLink |
Unit Weight | 0.008229 oz |
Base Product Number | 75LVDS82 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 0/5 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Protocol | LVDS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 56-TSSOP |
Type | Receiver |
Voltage - Supply | 3V ~ 3.6V |
Brand: | Texas Instruments |
Data Rate: | 227.5 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Receivers: | 5 Receiver |
Operating Supply Current: | 125 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TSSOP-56 |
Packaging: | Tube |
Pd - Power Dissipation: | 1377 mW |
Product Category: | Bus Receivers |
Product Type: | Bus Receivers |
Receiver Signal Type: | Differential |
Series: | SN75LVDS82 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | FlatLink |
Вес, г | 0.63 |
Техническая документация
Документация
pdf, 1445 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем