TPS61222DCK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 2 шт. —
310 руб.
от 5 шт. —
248 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
DC/DC CONV, BOOST, 0.2A, 2MHZ, SC-70-6; Topology:Boost (Step Up); Input Voltage Min:700mV; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SC-70; No. of Pins:6Pins; Output Current:200mA; Output
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Input Voltage | 0.7 V to 5.5 V |
Input Voltage MAX | 5.5 V |
Input Voltage MIN | 0.7 V |
Load Regulation | 0.5% |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 500 nA |
Operating Temperature Range | -40 C to+85 C |
Output Current | 200 mA |
Output Voltage | 5 V |
Package / Case | SC-70-6 |
Packaging | Reel |
Product | Voltage Regulators |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | TPS61222 |
Shutdown | Shutdown |
Supply Voltage - Min | 0.7 V |
Switching Frequency | 2 MHz |
Topology | Boost |
Type | Voltage Converter |
Unit Weight | 0.000988 oz |
Efficiency | 95% |
Line Regulation | 0.5% |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 400mA |
Maximum Output Voltage | 5.13 V |
Maximum Switching Frequency | 2000 kHz |
Minimum Input Voltage | 0.7 V |
Minimum Output Voltage | 4.82 V |
Mounting Type | Surface Mount |
Output Type | Fixed |
Package Type | SC-70 |
Pin Count | 6 |
Regulator Function | Step Up |
Switching Regulator | Yes |
Width | 1.4mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 700 mV |
Input Voltage: | 700 mV to 5.5 V |
Load Regulation: | 0.5% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5 uA |
Output Current: | 400 mA |
Output Voltage: | 5 V |
Package / Case: | SC70-6 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 1 mA |
Series: | TPS61222 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 2 MHz |
Topology: | Boost |
Type: | Voltage Converter |
Function | boost converterType |
Operating Temperature | -40℃~+125℃@(TJ) |
Output Current (Max) | 200mA |
Switch tube (built-in/external) | 内置 |
Synchronous Rectification | Yes |
Вес, г | 0.03 |
Техническая документация
Datasheet TPS61222DCKR
pdf, 1598 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем