UCC27424MDGNREP

UCC27424MDGNREP
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 2 шт.1 910 руб.
от 5 шт.1 810 руб.
Добавить в корзину 1 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Номенклатурный номер: 8002952660
Бренд: Texas Instruments

Описание

Электроэлемент
Enhanced Product 4-A/4-A dual-channel gate driver with enable 8-HVSSOP -55 to 125

Технические параметры

Channel Type Independent
Current - Peak Output (Source, Sink) 4A, 4A
Driven Configuration Low-Side
Gate Type N-Channel, P-Channel MOSFET
Input Type Non-Inverting
Logic Voltage - VIL, VIH 1V, 2V
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Drivers 2
Operating Temperature -55В°C ~ 125В°C(TJ)
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)Exposed Pad
Packaging Cut Tape(CT)
Part Status Discontinued at Digi-Key
Rise / Fall Time (Typ) 20ns, 15ns
Standard Package 1
Supplier Device Package 8-MSOP-PowerPad
Voltage - Supply 4 V ~ 15 V
Brand: Texas Instruments
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 15 ns
Features: Enable Pin
Logic Type: CMOS, TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 5 V to 15 V
Output Current: 4 A
Package / Case: MSOP-PowerPad-8
Part # Aliases: V62/07624-01XE
Pd - Power Dissipation: 3000 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 20 ns
Series: UCC27424-EP
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Technology: Si
Type: Low-Side

Техническая документация

Документация
pdf, 1447 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем