LM22670MR-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
от 2 шт. —
840 руб.
от 10 шт. —
770 руб.
1 шт.
на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Интегральный DC-DC преобразователь Характеристики Категория | Микросхема |
Тип | источника питания |
Вид | регулятор напряжения |
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 95 |
Input Voltage MAX | 42 V |
Input Voltage MIN | 4.5 V |
Load Regulation | 90% |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+85 C |
Output Current | 3 A |
Output Voltage | 1.285 V |
Package / Case | PSOP-EP-8 |
Packaging | Tube |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | LM22670 |
Supply Voltage - Min | 4.5 V |
Switching Frequency | 500 kHz, 200 kHz to 1000 kHz |
Topology | Buck |
Type | Inverting, Step Down |
Brand: | Texas Instruments |
Development Kit: | LM22670EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 190 |
Input Voltage, Max: | 42 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 42 V |
Load Regulation: | 90% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3.4 mA |
Output Current: | 3 A |
Output Voltage: | Adjustable |
Package / Case: | SO-PowerPad-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 3.4 mA |
Series: | LM22670 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Step Down Voltage Regulator |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 90(Min) |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum ESD Protection Voltage (kV) | 2@HBM |
Maximum Input Voltage (V) | 42 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 4.5 to 42 |
Output Type | Adjustable |
Output Voltage (V) | 1.285 to 37 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
Supplier Temperature Grade | Automotive |
Switching Frequency (kHz) | 500(Typ) |
Switching Regulator | Yes |
Typical Quiescent Current (uA) | 3400 |
Efficiency | 90% |
Maximum Input Voltage | 42 V |
Maximum Output Current | 3A |
Maximum Switching Frequency | 1000 kHz |
Minimum Input Voltage | 4.5 V |
Minimum Output Voltage | 1.258 V |
Mounting Type | Surface Mount |
Package Type | PSOP |
Regulator Function | Buck Controller, Inverting |
Width | 3.94mm |
Вес, г | 0.5 |
Техническая документация
Документация
pdf, 1806 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем