LM22674MR-ADJ
![Фото 1/2 LM22674MR-ADJ](https://static.chipdip.ru/lib/394/DOC044394386.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/888/DOC024888773.jpg)
700 руб.
1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Converter Ic Case:Sop; No. Of Pins:8Pins; Output Current:500Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM22674MR-ADJ/NOPB
Технические параметры
Automotive | No |
Efficiency - (%) | 90(Min) |
Maximum Input Voltage - (V) | 42 |
Maximum Output Current - (A) | 0.5 |
Military | No |
Minimum Input Voltage - (V) | 4.5 |
Number of Outputs | 1 |
Operating Temperature - (??C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 1.285(Min) |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | HSOP EP |
Switching Frequency - (kHz) | 500(Typ) |
Switching Regulator | Yes |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Voltage, Max: | 42 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 42 V |
Load Regulation: | 90% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3.4 mA |
Output Current: | 500 mA |
Output Voltage: | Adjustable |
Package / Case: | SO-PowerPad-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 3.4 mA |
Series: | LM22674 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Step Down Voltage Regulator |
Packaging: | Tube |
Efficiency | 90% |
Maximum Input Voltage | 42 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 500mA |
Maximum Switching Frequency | 600 kHz |
Minimum Input Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.258 V |
Mounting Type | Surface Mount |
Package Type | PSOP |
Regulator Function | Buck Controller |
Width | 3.94mm |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем