LMP2021MF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 140 руб.
от 2 шт. —
1 060 руб.
1 шт.
на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
от 285 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifiers - Op Amps Zero Drift, Low Noise, EMI Hardened Single Amplifier 5-SOT-23 -40 to 125
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.0001@5V |
Maximum Input Offset Current - (uA) | 0.0002@5V |
Maximum Input Offset Voltage - (mV) | 0.005@5V |
Maximum Supply Current - (mA) | 1.25@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 5 |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Gain Bandwidth Product - (MHz) | 5 |
Typical Slew Rate - (V/us) | 2.6@5V |
Amplifier Type | Zero-Drift |
Base Product Number | LMP2021 -> |
Current - Input Bias | 25pA |
Current - Output / Channel | 50mA |
Current - Supply | 1.1mA |
ECCN | EAR99 |
Gain Bandwidth Product | 5MHz |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LMPВ® -> |
Slew Rate | 2.6V/Вµs |
Supplier Device Package | SOT-23-5 |
Voltage - Input Offset | 0.4ВµV |
Voltage - Supply, Single/Dual (В±) | 2.2V ~ 5.5V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 0.02 |
Lead Shape | Gull-wing |
Manufacturer Type | Zero Drift Amplifier |
Maximum Input Bias Current (uA) | 0.0001@5V |
Maximum Input Offset Current (uA) | 0.0002@5V |
Maximum Input Offset Voltage (mV) | 0.005@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 1.25@5V |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 110 |
Minimum Single Supply Voltage (V) | 2.2 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 5 |
Power Supply Type | Single |
PPAP | No |
Type | Zero Drift Amplifier |
Typical Gain Bandwidth Product (MHz) | 5 |
Typical High Level Output Voltage (V) | 0.12 |
Typical Input Bias Current (uA) | 0.000025@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 15@5V |
Typical Low Level Output Voltage (V) | 0.103 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.35@5V |
Typical Output Current (mA) | 50@5V |
Typical Slew Rate (V/us) | 2.6@5V |
Typical Voltage Gain (dB) | 160 |
Вес, г | 0.258 |
Техническая документация
Datasheet LMP2022MAX/NOPB
pdf, 1575 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем