LMP2022MM

LMP2022MM
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 2 шт.1 200 руб.
1 шт. на сумму 1 320 руб.
Плати частями
от 330 руб. × 4 платежа
Номенклатурный номер: 8002952729
Бренд: Texas Instruments

Описание

Электроэлемент
Precision Amplifiers Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125

Технические параметры

Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 120 dB
Factory Pack Quantity 1000
GBP - Gain Bandwidth Product 5 MHz
Height 0.86 mm
Ib - Input Bias Current 100 pA
Input Type Rail-to-Rail
Length 3 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 950 uA
Operating Supply Voltage 3 V, 5 V
Output Current per Channel 50 mA
Output Type Rail-to-Rail
Package / Case MSOP
Packaging Reel
Product Precision Amplifiers
Product Category Precision Amplifiers
RoHS Details
Series LMP2022
Shutdown No Shutdown
SR - Slew Rate 2.6 V/us
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.2 V
Voltage Gain dB 160 dB
Vos - Input Offset Voltage 5 uV
Width 3 mm
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 139 dB
en - Input Voltage Noise Density: 11 nV/sqrt Hz
Factory Pack Quantity: 1000
Features: EMI Hardened, Zero Drift
GBP - Gain Bandwidth Product: 5 MHz
Ib - Input Bias Current: 25 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 3 V, 5 V
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package/Case: VSSOP-8
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 2.6 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Voltage Gain dB: 160 dB
Vos - Input Offset Voltage: 400 nV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1730 КБ
Datasheet LMP2022MAX/NOPB
pdf, 1575 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем