LMV358MM

Фото 1/3 LMV358MM
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 2 шт.290 руб.
от 5 шт.224 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002952733
Бренд: Texas Instruments

Описание

Электроэлемент
IC, OP AMP, DUAL, 1MHZ, SMD; No. of Amplifiers:2 Amplifier; Bandwidth:1MHz; Slew Rate:1V/Вµs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operating Te

Технические параметры

Common Mode Rejection Ratio 50(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Bias Current 250(nA)
Input Offset Voltage 7(mV)
Maximum Input Offset Current 0.05@5V
Mounting Surface Mount
Number of Elements 2
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type VSSOP
Packaging Tape and Reel
Pin Count 8
Power Supply Rejection Ratio 50(dB)
Power Supply Requirement Single
Rad Hardened No
Rail/Rail I/O Type Rail to Rail Output
Shut Down Feature No
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 3/5(V)
Slew Rate 1(V/us)
Supply Current 0.44@5V(mA)
Technology BiCMOS
Unity Gain Bandwidth Product 1
Voltage Gain in dB 100(dB)
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Power Supply Type Single
Rail to Rail Rail to Rail Output
Typical Gain Bandwidth Product 1MHz
Typical Input Voltage Noise Density 39nV/√Hz
Typical Single Supply Voltage 3 V, 5 V
Typical Slew Rate 1V/µs
Typical Voltage Gain 100 dB
Width 3mm
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 3667 КБ
Datasheet LMV3xx
pdf, 2520 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем