LMV932MM
![LMV932MM](https://static.chipdip.ru/lib/078/DOC043078362.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 2 шт. —
450 руб.
от 5 шт. —
376 руб.
от 10 шт. —
349.02 руб.
1 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifiers - Op Amps Dual 1.8V, RRIO Operational Amplifiers 8-VSSOP -40 to 125
Технические параметры
Common Mode Rejection Ratio | 50(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 35(nA) |
Input Offset Voltage | 5.5(mV) |
Maximum Input Offset Current | 0.025@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | VSSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 75(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.42(V/us) |
Supply Current | 0.42@5V(mA) |
Technology | BiCMOS |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 1.5 |
Voltage Gain in dB | 100(dB) |
-3db Bandwidth | - |
Current - Input Bias(Ib) | 14nA |
Gain Bandwidth Product(GBP) | 1.5MHz |
Number of Circuits | Dual |
Operating Temperature | -40℃~+125℃ |
Output Current | 100mA |
Output Type | - |
Rail to Rail | - |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 86 dB |
en - Input Voltage Noise Density: | 50 nV/sqrt Hz |
Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 1.5 MHz |
Ib - Input Bias Current: | 35 nA |
In - Input Noise Current Density: | 0.07 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 116 uA |
Operating Supply Voltage: | 3 V |
Output Current per Channel: | 100 mA |
Output Type: | Rail-to-Rail |
Package/Case: | VSSOP-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 420 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Technology: | BiCMOS |
Voltage Gain dB: | 90 dB |
Vos - Input Offset Voltage: | 5.5 mV |
Техническая документация
Datasheet
pdf, 1669 КБ
Документация
pdf, 2031 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем