LP38500ASD-ADJ

LP38500ASD-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 2 шт.670 руб.
от 5 шт.593 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002952741
Бренд: Texas Instruments

Описание

Электроэлемент
LDO, ADJ, 0.6V-5V, 1.5A, WSON-8; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:600mV; Adjustable Output Voltage Max:5V; Output Current:1.5A; Dropout Voltage Vdo:220mV; LDO Regulator Case Style:WSON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Max:5V; Output Voltage Min:600mV

Технические параметры

Brand Texas Instruments
Dropout Voltage - Max 0.275 V at 1.5 A
Factory Pack Quantity 1000
Input Voltage MAX 5.5 V
Input Voltage MIN 2.7 V
Line Regulation 0.04%/V
Load Regulation 0.18%/A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 1.5 A
Output Type Adjustable
Output Voltage 600 mV to 5 V
Output Voltage Tolerance 1.5%
Package / Case WSON-8
Packaging Reel
Product Low Dropout Linear Regulator
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 58 dB
RoHS Details
Series LP38500-ADJ
Type LDO Linear Regulator
Voltage Regulation Accuracy +/-1.5%
Brand: Texas Instruments
Dropout Voltage - Max: 0.275 V at 1.5 A
Dropout Voltage: 220 mV
Factory Pack Quantity: 1000
Line Regulation: 0.04%/V
Load Regulation: 0.18%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Output Current: 1.5 A
Output Type: Adjustable
Output Voltage: 600 mV to 5 V
Package/Case: WSON-8
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 58 dB
Quiescent Current: 25 nA
Subcategory: PMIC-Power Management ICs
Tolerance: 1.5%
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем