LP38502ASD-ADJ

Фото 1/2 LP38502ASD-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 2 шт.990 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
Номенклатурный номер: 8002952742
Бренд: Texas Instruments

Описание

Электроэлемент
LP38502-ADJ 1.5A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs

Технические параметры

Base Part Number LP38502
Control Features Enable
Current - Output 1.5A
Current - Quiescent (Iq) 15ВµA
Current - Supply (Max) 4mA
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 125В°C
Output Configuration Positive
Output Type Adjustable
Package / Case 8-WFDFN Exposed Pad
Packaging Digi-ReelВ®
Part Status Active
Protection Features Over Current, Over Temperature, Short Circuit
PSRR 58dB ~ 56dB(120Hz ~ 1kHz)
Standard Package 1
Supplier Device Package 8-WSON(3x2.5)
Voltage - Input (Max) 5.5V
Voltage - Output (Max) 5V
Voltage - Output (Min/Fixed) 0.6V
Voltage Dropout (Max) 0.37 @ 1.5A
Brand: Texas Instruments
Dropout Voltage - Max: 0.275 V at 1.5 A
Dropout Voltage: 220 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Line Regulation: 0.04%/V
Load Regulation: 0.18%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Operating Temperature Range: -4
Output Current: 1.5 A
Output Type: Adjustable
Output Voltage: 600 mV to 5 V
Package / Case: WSON-8
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 58 dB
Quiescent Current: 25 nA
Series: LP38502-ADJ
Subcategory: PMIC-Power Management ICs
Tolerance: 1.5%
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5%
Вес, г 0.3

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем