LP38690SD-5.0

LP38690SD-5.0
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 2 шт.540 руб.
от 5 шт.464 руб.
от 10 шт.431.25 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002952743
Бренд: Texas Instruments

Описание

Электроэлемент
Fixed Positive LDO Regulator, 5V, 0.8V Dropout, CMOS, PDSO6

Технические параметры

Brand Texas Instruments
Dropout Voltage 450 mV
Dropout Voltage - Max 0.1 V at 100 mA, 0.8 V at 1 A
Factory Pack Quantity 1000
Ib - Input Bias Current 55 uA
Input Voltage MAX 10 V
Input Voltage MIN 2.7 V
Line Regulation 0.03%/V
Load Regulation 1.8%/A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 55 uA
Operating Temperature Range -40 C to+125 C
Output Current 1 A
Output Type Fixed
Output Voltage 5 V
Package / Case WSON-6
Packaging Cut Tape
Polarity Positive
Product Low Dropout CMOS Linear Regulator
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 55 dB
Quiescent Current 100 uA
RoHS Details
Series LP38690
Tolerance 2.5%
Type Low Dropout Linear Regulator
Unit Weight 0.000342 oz
Voltage Regulation Accuracy +/-2.5%
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 100 mA, 0.8 V at 1 A
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: 55 uA
Input Voltage, Max: 10 V
Input Voltage, Min: 2.7 V
Line Regulation: 0.03%/V
Load Regulation: 1.8%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 55 uA
Operating Temperature Range: -4
Output Current: 1 A
Output Type: Fixed
Output Voltage: 5 V
Package / Case: WSON-6
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Quiescent Current: 100 uA
Series: LP38690
Subcategory: PMIC-Power Management ICs
Tolerance: 2.5%
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2.5%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем