TXB0104D

Фото 1/4 TXB0104D
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.200 руб.
от 10 шт.167 руб.
от 100 шт.146.25 руб.
Добавить в корзину 2 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002952795
Бренд: Texas Instruments

Описание

Электроэлемент
IC, SM, LOGIC, TRANSLATOR; No. of Inputs:4; Output Current:20ВµA; Propagation Delay:4ns; No. of Pins:14Pins; Logic Case Style:SOIC; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40В°C; Operat

Технические параметры

Brand Texas Instruments
Data Rate 100 Mb/s
Factory Pack Quantity 50
High Level Output Current 50 mA
Logic Type Voltage Level Translator
Low Level Output Current 50 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Package / Case SOIC-14
Packaging Tube
Product Category Translation-Voltage Levels
Propagation Delay Time 7.4 ns
RoHS Details
Series TXB0104
Supply Voltage - Max 3.6 V, 5.5 V
Supply Voltage - Min 1.2 V, 1.65 V
Logic Function Voltage Level Translator
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current 0.02mA
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Maximum Propagation Delay Time @ Maximum CL 7.4 ns @ 1.8 V
Minimum Operating Supply Voltage 1.2 V, 1.65 V
Mounting Type Surface Mount
Output Type 3 State
Package Type SOIC
Pin Count 14
Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 50
High Level Output Current: 50 mA
Logic Type: Voltage Level Translator
Low Level Output Current: 50 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Package / Case: SOIC-14
Packaging: Tube
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 7.4 ns
Series: TXB0104
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V, 1.65 V
Type: 4-bit Bidirectional Voltage-Level Translator
Channel Type Bi-Directional
Channels per Circuit 4
Features Automatic direction detection
Input Signal -
Number of Circuits 1
Operating Temperature -40℃~+85℃
Output Signal -
Supply Voltage (VCCA) 1.2V~3.6V
Supply Voltage (VCCB) 1.65V~5.5V
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1792 КБ
Документация
pdf, 1275 КБ
Datasheet TXB0104
pdf, 1314 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем