LP38511TJ-ADJ

LP38511TJ-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 2 шт.740 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002952830
Бренд: Texas Instruments

Описание

Электроэлемент
800-mA, adjustable low-dropout voltage regulator with enable 5-TO-263 -40 to 125

Технические параметры

Brand Texas Instruments
Dropout Voltage - Max 0.26 V at 800 mA
Factory Pack Quantity 1000
Ib - Input Bias Current 7.5 mA
Input Voltage MAX 5.5 V
Input Voltage MIN 2.25 V
Line Regulation 0.03%/V
Load Regulation 0.1%/A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 0.8 A
Output Type Adjustable
Output Voltage 500 mV to 3.3 V
Package / Case TO-263-5
Packaging Reel
Polarity Positive
Product Fast-transient Adjustable Low Dropout Linear Regulator
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 73 dB
RoHS Details
Series LP38511-ADJ
Tolerance +/-2%
Type Low Dropout Linear Regulator
Voltage Regulation Accuracy +/-2%
Brand: Texas Instruments
Dropout Voltage - Max: 0.26 V at 800 mA
Dropout Voltage: 250 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: 7.5 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.25 V
Line Regulation: 0.03%/V
Load Regulation: 0.1%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 7.5 mA
Operating Temperature Range: -4
Output Current: 800 mA
Output Type: Adjustable
Output Voltage: 500 mV to 3.3 V
Package / Case: TO-263-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 73 dB
Quiescent Current: 1 uA
Series: LP38511-ADJ
Subcategory: PMIC-Power Management ICs
Tolerance: 2%
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2%
Вес, г 1.25

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем