OPA1641AIDGK

Фото 1/2 OPA1641AIDGK
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 2 шт.630 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002952987
Бренд: Texas Instruments

Описание

Электроэлемент
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-VSSOP -40 to 85

Технические параметры

Automotive No
Military No
Packaging Tape and Reel
Pin Count 8
Standard Package Name SOP
Supplier Package VSSOP
Amplifier Type Audio
Base Product Number OPA1641 ->
Current - Input Bias 2pA
Current - Output / Channel 36mA
Current - Supply 1.8mA
ECCN EAR99
Gain Bandwidth Product 11MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Output Type Rail-to-Rail
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SoundPlusв„ў ->
Slew Rate 20V/Вµs
Supplier Device Package 8-VSSOP
Voltage - Input Offset 1mV
Voltage - Supply, Single/Dual (В±) 4.5V ~ 36V, В±2.25V ~ 18V
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB to 126 dB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Burr-Brown Audio, Premium Sound
GBP - Gain Bandwidth Product: 11 MHz
Ib - Input Bias Current: 20 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 4.5 V to 36 V
Output Type: Rail-to-Rail
Package / Case: VSSOP-8
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: OPA1641
SR - Slew Rate: 20 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.25 V
THD plus Noise: 0.00005%
Type: Rail-to-Rail
Vos - Input Offset Voltage: 3.5 mV
Вес, г 0.03

Техническая документация

opa1641
pdf, 1681 КБ
Документация
pdf, 1636 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем