SN74LVC8T245QPWRQ1

Фото 1/2 SN74LVC8T245QPWRQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 2 шт.970 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
Номенклатурный номер: 8002953001
Бренд: Texas Instruments

Описание

Электроэлемент
TRANSCEIVER, OCTAL, 3-STATE, TSSOP-24; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74LVC8T245; Logic Case Style:TSSOP; No. of Pins:24Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:748T245; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Brand Texas Instruments
Data Rate 500 Mb/s
Factory Pack Quantity 2000
High Level Output Current 32 mA
Logic Family SN74LVC8T245
Logic Type Non-inverting
Low Level Output Current 32 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 20 uA
Operating Temperature Range -40 C to+125 C
Package / Case TSSOP-24
Packaging Reel
Product Category Translation-Voltage Levels
Propagation Delay Time 8.2 ns
RoHS Details
Series SN74LVC8T245-Q1
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Type Configurable Voltage Level Translators
Unit Weight 0.003175 oz
Features 3-State Outputs
Number Of Circuits 1
Number Of Inputs/Bits Per Element 8
Operating Supply Voltage 1.65V ~ 5.5V
Brand: Texas Instruments
Data Rate: 500 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
High Level Output Current: 32 mA
Logic Family: CMOS
Logic Type: Non-inverting
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 20 uA
Operating Temperature Range: -40 C to+125 C
Package / Case: TSSOP-24
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 8.2 ns
Qualification: AEC-Q100
Series: SN74LVC8T245-Q1
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: 8-bit Translating Transceiver
Absolute Propagation Delay Time (ns) 40
Automotive Yes
Channel Type Bidirectional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Function Voltage Level Translator
Maximum High Level Output Current (mA) -32
Maximum Low Level Output Current (mA) 32
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 28.8@1.8V
Maximum Quiescent Current (mA) 40
Minimum Operating Supply Voltage (V) 1.65
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels 8
Output Type 3-State
Part Status Active
PCB changed 24
Pin Count 24
PPAP Yes
Process Technology CMOS
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Automotive
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Вес, г 0.1698

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем