TPS61199PWP

TPS61199PWP
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 2 шт.380 руб.
от 5 шт.309 руб.
от 10 шт.283.50 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002953011
Бренд: Texas Instruments

Описание

Электроэлемент
IC Led Driver Ctrlr Dim 20HTSSOP / Led Driver 9V/12V/15V/18V/24V 20-PIN Htssop Ep T/r

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2000
Features Adjustable Switch Frequency, Enable/Shutdown, OVP, PWM Control, Thermal Shutdown
Input Voltage 8 V to 30 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 8 Output
Operating Frequency 300 kHz to 800 kHz
Operating Temperature Range -40 C to+85 C
Output Current 70 mA
Output Type Current Mode
Package / Case HTSSOP-20
Packaging Cut Tape
Product Category LED Lighting Drivers
RoHS Details
Series TPS61199
Supply Current - Max 1.5 mA
Topology Boost
Type Inductive
Unit Weight 0.002885 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 70
Input Voltage, Max: 30 V
Input Voltage, Min: 8 V
Input Voltage: 8 V to 30 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Outputs: 8 Output
Operating Frequency: 300 kHz to 800 kHz
Operating Temperature Range: -40 C to+85 C
Output Current: 70 mA
Output Type: Current Mode
Output Voltage: Adjustable
Package / Case: HTSSOP-20
Packaging: Tube
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TPS61199
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Topology: Boost
Type: Inductive
Вес, г 0.4

Техническая документация

Datasheet
pdf, 1290 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем