ADC10738CIWM

ADC10738CIWM
Изображения служат только для ознакомления,
см. техническую документацию
2 940 руб.
от 2 шт.2 740 руб.
от 5 шт.2 610 руб.
от 10 шт.2 473.53 руб.
1 шт. на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
Номенклатурный номер: 8002953170
Бренд: Texas Instruments

Описание

Электроэлемент
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO24

Технические параметры

Analog Supply Voltage 4.5 V to 5.5 V
Architecture SAR
Brand Texas Instruments
Digital Supply Voltage 4.5 V to 5.5 V
Factory Pack Quantity 30
Features Internal Reference
Gain Error 1.5 LSB
Height 2.3 mm
INL - Integral Nonlinearity 1.25 LSB
Input Type Differential/Single-Ended
Input Voltage 5 V
Interface Type Serial, Microwire
Length 15.4 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 8 Input, 8 Input, 4 Input
Number of Channels 8 Channel
Number of Converters 1 Converter
Operating Supply Voltage 5 V
Package / Case SOIC-Wide-24
Packaging Tube
Pd - Power Dissipation 500 mW(1/2 W)
Power Consumption 18 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Resolution 10 bit+Sign
RoHS Details
Sample and Hold Yes
Sampling Rate 74 kS/s
Series ADC10738
SINAD - Signal to Noise and Distortion Ratio 67 dB
Type S/H ADC
Unit Weight 0.025909 oz
Width 7.5 mm
Analog Supply Voltage: 4.5 V to 5.5 V
Architecture: SAR
Brand: Texas Instruments
Digital Supply Voltage: 4.5 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 30
Features: Internal Reference
Gain Error: 1.5 LSB
INL - Integral Nonlinearity: 1.25 LSB
Input Type: Differential/Single-Ended
Input Voltage: 5 V
Interface Type: 3-Wire
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input, 8 Input, 4 Input
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: SOIC-24
Packaging: Tube
Pd - Power Dissipation: 500 mW(1/2 W)
Power Consumption: 18 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 10 bit
Sample and Hold: Yes
Sampling Rate: 74 kS/s
Series: ADC10738
SINAD - Signal to Noise and Distortion Ratio: 67 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 4.633

Техническая документация

Документация
pdf, 1534 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем