ADS1241E

Фото 1/2 ADS1241E
Изображения служат только для ознакомления,
см. техническую документацию
2 320 руб.
от 2 шт.2 150 руб.
Добавить в корзину 1 шт. на сумму 2 320 руб.
Плати частями
от 580 руб. × 4 платежа
Номенклатурный номер: 8002953178
Бренд: Texas Instruments

Описание

Категория продукта
Описание Преобразователь A/D Delta-Sigma, Каналы 8, 24бит, 15sps, SSOP28 Характеристики
Категория Микросхема
Тип АЦП

Технические параметры

Analog Supply Voltage 2.7 V to 5.25 V
Architecture Sigma-Delta
Brand Texas Instruments
Development Kit ADS1241MEVM
Digital Supply Voltage 2.7 V to 5.25 V
DNL - Differential Nonlinearity +/-1 LSB
Factory Pack Quantity 50
Features 50/60 Hz Rejection, GPIO, PGA
Height 1.95 mm
INL - Integral Nonlinearity +/-0.0015%FSR
Input Type Differential
Interface Type Serial, 3-Wire, 4-Wire, SPI
Length 10.2 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 8 Channel
Number of Converters 1 Converter
Operating Supply Voltage 2.7 V to 5.25 V
Package / Case SSOP-28
Packaging Tube
Pd - Power Dissipation 1.9 mW
Power Consumption 0.6 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Reference Voltage 0.1 V to 5 V
Resolution 24 bit
RoHS Details
Sampling Rate 15 S/s
Series ADS1241
Unit Weight 0.025045 oz
Width 5.3 mm
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: ADS1241MEVM
Digital Supply Voltage: 2.7 V to 5.25 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Features: 50/60 Hz Rejection, GPIO, PGA
INL - Integral Nonlinearity: +/-0.0015%FSR
Input Type: Differential
Interface Type: 3-Wire, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.25 V
Package / Case: SSOP-28
Packaging: Tube
Pd - Power Dissipation: 1.9 mW
Power Consumption: 0.6 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 0.1 V to 5 V
Resolution: 24 bit
Sampling Rate: 15 S/s
Series: ADS1241
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Вес, г 0.6

Техническая документация

Документация
pdf, 1133 КБ
Datasheet ADS1240, ADS1241
pdf, 1014 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем