ADC128S052QCMT

Фото 1/2 ADC128S052QCMT
Изображения служат только для ознакомления,
см. техническую документацию
3 330 руб.
от 2 шт.3 130 руб.
Добавить в корзину 1 шт. на сумму 3 330 руб.
Плати частями
от 834 руб. × 4 платежа
Номенклатурный номер: 8002953226
Бренд: Texas Instruments

Описание

Электроэлемент
8-Channel Single ADC SAR 500ksps 12-bit Serial Automotive 16-Pin TSSOP Tube

Технические параметры

Automotive Yes
Digital Interface Type Serial(SPI, QSPI, Microwire)
Input Signal Type Single-Ended
Input Type Voltage
Integral Nonlinearity Error ??1LSB
Maximum Single Supply Voltage - (V) 5.25
Military No
Minimum Single Supply Voltage - (V) 2.7
Number of ADCs 1
Number of Input Channels 8
Operating Temperature - (??C) -40~125
Packaging Tube
Pin Count 16
Polarity of Input Voltage Unipolar
Sampling Rate 500ksps
Standard Package Name SOP
Supplier Package TSSOP
Voltage Reference Supply
Voltage Supply Source Analog and Digital
Architecture SAR
Package Type TSSOP
Resolution 12 bit
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 92
INL - Integral Nonlinearity: 0.0244%FSR
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.25 V
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 8.7 mW
Power Consumption: 1.6 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: Supply
Reference Voltage: 5 V
Resolution: 12 bit
Sampling Rate: 500 kS/s
Series: ADC128S052-Q1
SINAD - Signal to Noise and Distortion Ratio: 73 dB
SNR - Signal to Noise Ratio: 73 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Вес, г 0.06

Техническая документация

Datasheet
pdf, 930 КБ
Документация
pdf, 1330 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем