UCC27424QDGNRQ1

Фото 1/2 UCC27424QDGNRQ1
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 2 шт.420 руб.
от 5 шт.347 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002953244
Бренд: Texas Instruments

Описание

Электроэлемент
UCC27424-Q1 Automotive Dual 4A High Speed Low-Side MOSFET Driver With Enable

Технические параметры

Brand Texas Instruments
Compliance AEC-Q100
Configuration Non-Inverting
Factory Pack Quantity 2500
Fall Time 15 ns
Features Enable Pin
Logic Type CMOS
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Maximum Turn-Off Delay Time 35 ns
Maximum Turn-On Delay Time 25 ns
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2 Output
Operating Supply Current 10 uA
Operating Supply Voltage 4 V to 15 V
Operating Temperature Range -40 C to+125 C
Output Current 4 A
Package / Case HVSSOP-8
Packaging Cut Tape
Pd - Power Dissipation 3 W
Product MOSFET Gate Drivers
Product Category Gate Drivers
Qualification AEC-Q100
Rise Time 20 ns
RoHS Details
Series UCC27424-Q1
Shutdown No
Supply Voltage - Max 15 V
Supply Voltage - Min 4 V
Type Low-Side MOSFET Driver
Unit Weight 0.000861 oz
Brand: Texas Instruments
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 15 ns
Features: Enable Pin
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 35 ns
Maximum Turn-On Delay Time: 25 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 10 uA
Operating Supply Voltage: 4 V to 15 V
Output Current: 4 A
Package / Case: MSOP-PowerPad-8
Pd - Power Dissipation: 3 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Qualification: AEC-Q100
Rise Time: 20 ns
Series: UCC27424-Q1
Shutdown: No
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4 V
Technology: Si
Type: Low-Side
Вес, г 0.15

Техническая документация

ucc27424-q1
pdf, 2305 КБ
Документация
pdf, 1831 КБ
Datasheet UCC2742x
pdf, 1858 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем