UCC27201ADDA

Фото 1/2 UCC27201ADDA
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 2 шт.520 руб.
от 5 шт.448 руб.
от 10 шт.413.75 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002953248
Бренд: Texas Instruments

Описание

Электроэлемент
DVR HIGH/LOW SIDE, 3A, 8SOIC; Driver Configuration:Non-Inverting; Peak Output Current:3A; Supply Voltage Min:8V; Supply Voltage Max:17V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:20ns; Output Delay:20ns; Operating Temperature Min:-40°C; Operating Temperature Max:140°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:27201; Device Type:MOSFET; No. of Outputs:2Outputs; Operating Temperature Range:-40°C to +140°C; Output Current:3A; Primary Input Voltage:12V

Технические параметры

Brand Texas Instruments
Configuration Non-Inverting
Factory Pack Quantity 2500
Fall Time 7 ns
Manufacturer Texas Instruments
Maximum Operating Temperature +140 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Operating Supply Current 3.8 mA
Operating Supply Voltage 8 V to 20 V
Operating Temperature Range -40 C to+140 C
Output Current 3 A
Output Voltage 0.25 V
Package / Case HSOP-8
Packaging Reel
Pd - Power Dissipation 2.7 W
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 8 ns
RoHS Details
Series UCC27201A
Supply Voltage - Max 20 V
Supply Voltage - Min 8 V
Type High and Low Side Driver
Unit Weight 0.00249 oz
Mounting Type Surface Mount
Package Type SO PowerPAD
Pin Count 8
Polarity Non-Inverting
Supply Voltage 17V
Topology Half Bridge
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 300
Fall Time: 7 ns
Features: Negative Voltage Handling
Manufacturer: Texas Instruments
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3.8 mA
Operating Supply Voltage: 8 V to 20 V
Output Current: 3 A
Output Voltage: 0.25 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Pd - Power Dissipation: 2.7 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 8 ns
Series: UCC27201A
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 17 V
Supply Voltage - Min: 8 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet UCC27201D
pdf, 2465 КБ
Документация
pdf, 2730 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем