TL331QDBVRQ1

TL331QDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 2 шт.180 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002953480
Бренд: Texas Instruments

Описание

Электроэлемент
Comparator Single R-R O/P ±18V/36V Automotive AEC-Q100 5-Pin SOT-23 T/R

Технические параметры

Brand Texas Instruments
Comparator Type Differential
Factory Pack Quantity 3000
High Level Output Current 0.1 nA
Ib - Input Bias Current 250 nA
Ios - Input Offset Current 250 nA
Low Level Output Current 6 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 700 uA
Operating Supply Voltage 2 V to 36 V
Output Current per Channel 20 mA
Output Type Open Collector
Package / Case SOT-23-5
Packaging Reel
Product Analog Comparators
Product Category Analog Comparators
Response Time 300 ns
RoHS Details
Series TL331-Q1
Supply Voltage - Max 36 V
Supply Voltage - Min 2 V
Unit Weight 0.000617 oz
Vcm - Common Mode Voltage -0.3 V to 36 V
Vos - Input Offset Voltage 5 mV
Brand: Texas Instruments
Comparator Type: Differential
Factory Pack Quantity: 3000
High Level Output Current: 100 pA
Ib - Input Bias Current: 25 nA
Input Type: Differential
Ios - Input Offset Current: 10 nA
Low Level Output Current: 6 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 700 uA
Operating Supply Voltage: 2 V to 36 V
Output Type: CMOS, TTL
Package / Case: SOT-23-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 1000 ns
Qualification: AEC-Q100
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 2.5 mV

Техническая документация

Datasheet
pdf, 1124 КБ
Документация
pdf, 1596 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем