DAC904E
![Фото 1/2 DAC904E](https://static.chipdip.ru/lib/925/DOC002925476.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238765.jpg)
4 310 руб.
1 шт.
на сумму 4 310 руб.
Плати частями
от 1 079 руб. × 4 платежа
от 1 079 руб. × 4 платежа
Описание
Электроэлемент
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source DAC904 digital to analog converter 5.5V 30ns (Typ) 200Msps 3LSB
Технические параметры
Architecture | Current Source |
Brand | Texas Instruments |
Factory Pack Quantity | 50 |
Height | 1.15 mm |
Interface Type | Parallel |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Package / Case | TSSOP-28 |
Packaging | Tube |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Resolution | 14 bit |
RoHS | Details |
Sampling Rate | 200 MS/s |
Series | DAC904 |
Settling Time | 30 ns |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Unit Weight | 0.004145 oz |
Base Product Number | DAC904 -> |
Data Interface | Parallel |
Differential Output | Yes |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±3, В±2.5 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Bits | 14 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Current - Unbuffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-TSSOP |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Analog Supply Voltage: | 3 V/5 V |
Architecture: | Current Source |
Brand: | Texas Instruments |
Digital Supply Voltage: | 3 V/5 V |
DNL - Differential Nonlinearity: | +/-2.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Features: | Low Power |
INL - Integral Nonlinearity: | +/-3 LSB |
Interface Type: | Parallel |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | Current |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Power Consumption: | 170 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 14 bit |
Sampling Rate: | 200 MS/s |
Series: | DAC904 |
Settling Time: | 30 ns |
SFDR - Spurious Free Dynamic Range: | 68 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 2.32 |
Техническая документация
Datasheet DAC904U
pdf, 1064 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем