LM2759SD

LM2759SD
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 2 шт.570 руб.
от 5 шт.499 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002953640
Бренд: Texas Instruments

Описание

Электроэлемент
LED Lighting Drivers 1A switched capacitor flash LED driver with I2C compatible interface 12-WSON -30 to 85

Технические параметры

Brand Texas Instruments
Development Kit LM2759SDEV
Factory Pack Quantity 1000
Features I2C Control
Height 0.8 mm
Input Voltage 2.7 V to 5.5 V
Length 3 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -30 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Frequency 0.7 MHz to 1.3 MHz
Operating Supply Voltage 2.7 V to 5.5 V
Operating Temperature Range -30 C to+85 C
Output Current 1 A
Output Type Constant Current
Package / Case WSON-12
Packaging Cut Tape
Product Category LED Lighting Drivers
RoHS Details
Series LM2759
Supply Current - Max 7 mA
Topology Boost
Type Capacitive
Width 3 mm
Brand: Texas Instruments
Development Kit: LM2759SDEV
Factory Pack Quantity: 1000
Features: I2C Control
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 700 kHz to 1.3 MHz
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 1 A
Output Type: Constant Current
Output Voltage: 2 V to 4 V
Package / Case: WSON-12
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 7 mA
Topology: Charge Pump
Type: Capacitive

Техническая документация

Datasheet
pdf, 1706 КБ
Чертеж
pdf, 85 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем