MSP430F6736IPZ

MSP430F6736IPZ
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 2 шт.1 820 руб.
1 шт. на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
Номенклатурный номер: 8002953658
Бренд: Texas Instruments

Описание

Электроэлемент
MSP430F6736 Single-phase Metering SoC with 3 Sigma-Delta ADCs, LCD, Real-Time Clock, 128KB Flash, 8KB RAM

Технические параметры

Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 8 kB
Development Kit EVM430-F6736
Factory Pack Quantity 1000
Manufacturer Texas Instruments
Maximum Clock Frequency 25 MHz
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case LQFP-100
Packaging Reel
Processor Series 6 Series
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 128 kB
RoHS Details
Series MSP430F6736
Tradename MSP430
Unit Weight 0.04653 oz
ADC Resolution: 10 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Development Kit: BOOSTXL-EDUMKII, EVM430-F6736, MSP-TS430PZ100B
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: I2C, DMA, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 72 I/O
Number of Timers/Counters: 4 Timer
Package / Case: LQFP-100
Packaging: Tray
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: MSP430F6736
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 5.6

Техническая документация

Datasheet
pdf, 2355 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем