INA129UA
![Фото 1/3 INA129UA](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/621/DOC033621976.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
1 670 руб.
от 2 шт. —
1 590 руб.
от 10 шт. —
1 500 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
от 419 руб. × 4 платежа
Посмотреть аналоги7
Описание
Электроэлемент
Instrumentation Amplifiers Precision Low Power Instrumentation Amp
Технические параметры
Maximum Input Bias Current - (uA) | 0.01@??15V |
Maximum Operating Supply Voltage - (V) | ??18 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Maximum Input Offset Voltage | 125µV |
Maximum Input Resistance | 100GΩ |
Maximum Operating Temperature | +85 °C |
Minimum CMRR | 73dB |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 1.3MHz |
Width | 3.91mm |
Priced to Clear | Yes |
Rail to Rail | No |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.01@±15V |
Maximum Input Offset Voltage (mV) | 0.125@±15V |
Maximum Input Resistance (MOhm) | 100000(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 80 |
Maximum Voltage Gain Range (dB) | 75 to 100 |
Minimum CMRR (dB) | 73 |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Typical Dual Supply Voltage (V) | ±15 |
3 dB Bandwidth: | 200 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | +/-15 V |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | 0.002% |
Gain V/V: | 1 V/V to 10000 V/V |
GBP - Gain Bandwidth Product: | 1.3 MHz |
Ib - Input Bias Current: | 5 nA |
INL - Integral Nonlinearity: | 0.002% |
Manufacturer: | Texas Instruments |
Maximum Input Resistance: | 100 GOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 700 uA |
Operating Supply Voltage: | 4.5 V to 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | INA129 |
SR - Slew Rate: | 4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 50 uV |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet INA128UA/2K5
pdf, 1543 КБ
Документация
pdf, 1665 КБ
Datasheet INA128, INA129
pdf, 1734 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем