INA155UA
![Фото 1/3 INA155UA](https://static.chipdip.ru/lib/756/DOC043756296.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
![](https://static.chipdip.ru/lib/089/DOC027089380.jpg)
900 руб.
от 2 шт. —
780 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Микросхема операционный усилитель, 550кГц, 2,5-6В, SO8 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | Instrumentation Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 80 dB |
Factory Pack Quantity | 75 |
Gain V/V | 10 V/V, 50 V/V |
GBP - Gain Bandwidth Product | 550 kHz |
Height | 1.58 mm |
Ib - Input Bias Current | 10 pA |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Input Resistance | 10000000 MOhms |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 2.1 mA |
Operating Supply Voltage | 6 V |
Output Type | Rail to Rail |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio | 86.02 dB |
RoHS | Details |
Series | INA155 |
SR - Slew Rate | 6.5 V/us |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Technology | CMOS |
Unit Weight | 0.002677 oz |
Vos - Input Offset Voltage | 1 mV |
Width | 3.91 mm |
-3db Bandwidth | 550kHz |
Base Product Number | INA155 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 50mA |
Current - Supply | 1.7mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 6.5V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 200ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V, В±1.35V ~ 2.75V |
Maximum Input Offset Voltage | 1mV |
Minimum CMRR | 80dB |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Single Supply Voltage | 3 V, 5 V |
3 dB Bandwidth: | 550 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 78 dB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | 0.05% |
Gain V/V: | 10 V/V, 50 V/V |
GBP - Gain Bandwidth Product: | 550 kHz |
Ib - Input Bias Current: | 50 pA |
Manufacturer: | Texas Instruments |
Maximum Input Resistance: | 10 TOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.7 mA |
Operating Supply Voltage: | 6 V |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86.02 dB |
Series: | INA155 |
SR - Slew Rate: | 6.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Vos - Input Offset Voltage: | 1 mV |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 740 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем