INA149AID

Фото 1/3 INA149AID
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 2 шт.1 140 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Номенклатурный номер: 8002953768
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Микросхема: дифференцированный усилитель, Ch: 1, SO8, 1В/В, ±2-18ВDC, туба Характеристики
Категория Микросхема

Технические параметры

3 dB Bandwidth 500 kHz
Amplifier Type Differential
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 90 dB
Development Kit INA149EVM
Factory Pack Quantity 75
Gain Error 0.005%
Gain V/V 1 V/V
GBP - Gain Bandwidth Product 500 kHz
Input Voltage Range - Max 300 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 775 uA
Operating Supply Voltage 4 V to 36 V
Package / Case SOIC-8
Packaging Tube
Product Differential Amplifiers
Product Category Differential Amplifiers
RoHS Details
Series INA149
SR - Slew Rate 2.2 V/us
Supply Voltage - Max 36 V
Supply Voltage - Min 4 V
Unit Weight 0.019048 oz
Vcm - Common Mode Voltage +/-275 V
Vos - Input Offset Voltage 1000 uV
3 dB Bandwidth: 500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 90 dB
Development Kit: INA149EVM
Factory Pack Quantity: Factory Pack Quantity: 75
Gain Error: 0.005%
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 500 kHz
Input Voltage Range - Max: 300 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 810 uA
Operating Supply Voltage: 4 V to 36 V
Output Current per Channel: 25 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
Series: INA149
SR - Slew Rate: 5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
Vcm - Common Mode Voltage: -275 V
Vos - Input Offset Voltage: 350 uV
Maximum Input Offset Voltage 1100µV
Number of Channels per Chip 1
Package Type SOIC
Pin Count 8
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±2 to±18V
Typical Gain Bandwidth Product 500kHz
Вес, г 0.191

Техническая документация

Datasheet INA149AID
pdf, 2133 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем