TPS62160DSG

290 руб.
от 2 шт.230 руб.
от 10 шт.183 руб.
от 100 шт.167.50 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002953769
Бренд: Texas Instruments

Описание

Электроэлемент
DC/DC CONV, SYNC BUCK, 2.25MHZ, WSON-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WSON; No. of Pins:8Pins; Output Current:1A; O

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Input Voltage 3 V to 17 V
Input Voltage MAX 17 V
Input Voltage MIN 3 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 17 uA
Operating Temperature Range -40 C to+125 C
Output Current 1 A
Output Voltage 0.9 V to 6 V
Package / Case WSON-8
Packaging Reel
Product Voltage Regulators
Product Category Switching Voltage Regulators
RoHS Details
Series TPS62160
Switching Frequency 2.25 MHz
Topology Buck
Type Voltage Converter
Unit Weight 0.000384 oz
Вес, г 0.22

Техническая документация

Документация
pdf, 3110 КБ