TPS54331DDA
![Фото 1/3 TPS54331DDA](https://static.chipdip.ru/lib/028/DOC024028267.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/028/DOC024028270.jpg)
![](https://static.chipdip.ru/lib/888/DOC024888773.jpg)
210 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
160 руб.
от 100 шт. —
145 руб.
2 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
VOLTAGE REG, BUCK, 3A, 570KHZ, SOIC-8; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:28V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SO PowerPAD; No. of Pins:8Pins; Output Current:3A; Output Voltage Min:800mV; Output Voltage Max:25V; Switching Frequency:570kHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Primary Input Voltage:28V
Технические параметры
Automotive | No |
Maximum Input Voltage - (V) | 28 |
Maximum Output Current - (A) | 3 |
Military | No |
Minimum Input Voltage - (V) | 3.5 |
Number of Outputs | 1 |
Operating Temperature - (??C) | -40~150 |
Output Type | Adjustable |
Output Voltage - (V) | 0.8 to 25 |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | HSOP EP |
Switching Frequency - (kHz) | 684 |
Switching Regulator | Yes |
Converter Type | Step Down |
Maximum Input Voltage | 28 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 3A |
Maximum Output Voltage | 25 V |
Maximum Switching Frequency | 684 kHz |
Minimum Input Voltage | 3.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.8 V |
Mounting Type | Surface Mount |
Package Type | SO PowerPAD |
Width | 4mm |
Brand: | Texas Instruments |
Development Kit: | TPS54331EVM-232 |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Input Voltage, Max: | 28 V |
Input Voltage, Min: | 3.5 V |
Input Voltage: | 3.5 V to 28 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 110 uA |
Output Current: | 3 A |
Output Voltage: | Adjustable |
Package / Case: | SO-PowerPad-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 1 uA |
Series: | TPS54331 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 570 kHz |
Topology: | Buck |
Type: | DC/DC Converter |
Input Voltage | 3.5V~28V |
Output Current (Max) | 3A |
Output Voltage | 800mV~25V |
Switching Frequency | 570kHz |
Synchronous Rectification | NO |
Вес, г | 12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем