INA826AID
![Фото 1/4 INA826AID](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/275/DOC027275843.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
![](https://static.chipdip.ru/lib/275/DOC027275847.jpg)
420 руб.
от 2 шт. —
330 руб.
от 5 шт. —
259 руб.
от 10 шт. —
241.92 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, INSTR AMP, 1MHZ, 104DB, SOIC-8; No. of Amplifiers:1 Amplifier; Input Offset Voltage:150ВµV; Slew Rate:1V/Вµs; Bandwidth:1MHz; Supply Voltage Range:2.7V to 36V, В± 1.35V to В± 18V; Amplifier Case Style:SOIC; No. of Pins:8
Технические параметры
RoHS Compliant | Yes |
Maximum Input Offset Voltage | 150µV |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 200 μA |
Minimum CMRR | 80dB |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Rail to Rail | Rail to Rail Output |
Typical Dual Supply Voltage | ±1.35±18V |
Typical Gain Bandwidth Product | 1MHz |
Typical Single Supply Voltage | 2.7 36 V |
Width | 4mm |
3 dB Bandwidth: | 1 MHz |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 1 MHz |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Development Kit: | INA826EVM |
Dual Supply Voltage: | 1.35 V to 18 V |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | 0.0005% |
Gain V/V: | 1 V/V to 1000 V/V |
Ib - Input Bias Current: | 65 nA |
Ios - Input Offset Current: | 10 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 2.7 V to 36 V |
Output Current per Channel: | 16 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | INA826 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | +/-40 V |
Vos - Input Offset Voltage: | 150 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.065@±15V |
Maximum Input Offset Voltage (mV) | 0.15@±15V |
Maximum Input Resistance (MOhm) | 0.1(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 84 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 100 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем