MSP430G2230ID

Фото 1/2 MSP430G2230ID
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 2 шт.250 руб.
от 5 шт.197 руб.
от 10 шт.183.96 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002953809
Бренд: Texas Instruments

Описание

Электроэлемент
MCU, 16BIT, MSP430, 16MHZ, SOIC-8; Product Range:MSP430 Family MSP430G2x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:2KB; RAM Memory Size:128Byte; No. of Pins:8Pi

Технические параметры

RoHS Compliant Yes
Base Product Number 430G2230 ->
Connectivity IВІC, SPI, USI
Core Processor MSP430
Core Size 16-Bit
Data Converters A/D 4x10b
ECCN EAR99
HTSUS 8542.31.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of I/O 4
Operating Temperature -40В°C ~ 85В°C (TA)
Oscillator Type Internal
Package Tray
Package / Case 8-SOIC (0.154"", 3.90mm Width)
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT
Program Memory Size 2KB (2K x 8 + 256B)
Program Memory Type FLASH
RAM Size 128 x 8
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series MSP430G2xx ->
Speed 16MHz
Supplier Device Package 8-SOIC
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
ADC Resolution: 10 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 128 B
Factory Pack Quantity: Factory Pack Quantity: 75
Interface Type: I2C, SPI, USI
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 4 I/O
Number of Timers/Counters: 1 Timer
Package / Case: SOIC-8
Packaging: Tube
Processor Series: 2 Series
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 2 kB
Program Memory Type: Flash
Series: MSP430G2230
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 0.307

Техническая документация

Datasheet MSP430G2230IDR
pdf, 1307 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем