ADS1292RIPBS

ADS1292RIPBS
Изображения служат только для ознакомления,
см. техническую документацию
3 730 руб.
от 2 шт.3 490 руб.
от 5 шт.3 330 руб.
от 10 шт.3 159.87 руб.
Добавить в корзину 1 шт. на сумму 3 730 руб.
Плати частями
от 934 руб. × 4 платежа
Номенклатурный номер: 8002953815
Бренд: Texas Instruments

Описание

Электроэлемент
:Serial; Supply Voltage Type:Single; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1292RIPBS

Технические параметры

Analog Supply Voltage 2.7 V to 5.25 V
Architecture Sigma-Delta
Brand Texas Instruments
Development Kit ADS1292RECG-FE
Digital Supply Voltage 1.7 V to 3.6 V
Factory Pack Quantity 1000
Manufacturer Texas Instruments
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case TQFP-32
Packaging Reel
Product Analog Front Ends
Product Category Analog Front End-AFE
Resolution 24 bit
RoHS Details
Sampling Rate 8 kS/s
Series ADS1292R
Supply Voltage - Max 5.25 V
Supply Voltage - Min 2.7 V
Type Biopotential AFE
Unit Weight 0.002568 oz
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: ADS1292RECG-FE
Digital Supply Voltage: 1.7 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 2 ppm
Input Type: Differential
Interface Type: Serial, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 750 uA
Operating Supply Voltage: 1.7 V to 3.6 V, 2.7 V to 5.25 V
Package / Case: TQFP-32
Packaging: Tray
Pd - Power Dissipation: 0.95 mW
Power Consumption: 0.7 mW
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Resolution: 24 bit
Sampling Rate: 8 kS/s
Series: ADS1292R
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Type: Biopotential
Вес, г 0.953

Техническая документация

Документация
pdf, 2014 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем