TPS2060CDGN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 2 шт. —
340 руб.
от 5 шт. —
269 руб.
от 10 шт. —
252 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
1.8A, 4.5-5.5-V dual (1in/ 2out) , fault report, active-low enable, output discharge
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 80 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 2 Output |
On Resistance - Max | 70 mOhms |
Operating Supply Voltage | 4.5 V to 5.5 V |
Output Current | 1.5 A |
Package / Case | HVSSOP-8 |
Packaging | Tube |
Product | USB Power Switches |
Product Category | Power Switch ICs-Power Distribution |
RoHS | Details |
Series | TPS2060C |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Type | High Side |
Unit Weight | 0.000861 oz |
Base Product Number | TPS2060 -> |
Current - Output (Max) | 1.5A |
ECCN | EAR99 |
Fault Protection | Current Limiting (Fixed), Over Temperature, Revers |
Features | Load Discharge, Status Flag |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Interface | On/Off |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | High Side |
Output Type | N-Channel |
Package | Tube |
Ratio - Input:Output | 1:2 |
Rds On (Typ) | 70mOhm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP-PowerPad |
Switch Type | General Purpose |
Voltage - Load | 4.5V ~ 5.5V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Brand: | Texas Instruments |
Current Limit: | 2.29 A |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Off Time - Max: | 3.25 ms |
On Resistance - Max: | 84 mOhms |
On Time - Max: | 2.4 ms |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Current: | 1.5 A |
Package / Case: | MSOP-PowerPad-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2060C |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | USB Switch |
Вес, г | 0.0244 |
Техническая документация
Документация
pdf, 3829 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем