LMR10510XMF
![Фото 1/2 LMR10510XMF](https://static.chipdip.ru/lib/078/DOC043078978.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/128/DOC043128684.jpg)
420 руб.
от 2 шт. —
330 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
BUCK, 1A, 5.5VIN; Topology:Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOT-23; No. of Pins:5Pins; Output Current:1A; Output Voltage Min:600mV; Output Voltage Max:4.5V; Switching Frequency:1.6MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Voltage:4.5V; Primary Input Voltage:5.5V
Технические параметры
Brand | Texas Instruments |
Development Kit | LMR10510YSDDEMO/NOPB |
Factory Pack Quantity | 1000 |
Input Voltage MAX | 5.5 V |
Input Voltage MIN | 3 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 3.3 mA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1 A |
Output Voltage | 600 mV to 4.5 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | LMR10510 |
Switching Frequency | 1.6 MHz |
Topology | Buck |
Tradename | Simple Switcher |
Type | Step Down |
Base Product Number | LMR10510 -> |
Current - Output | 1A |
ECCN | EAR99 |
Frequency - Switching | 1.6MHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Type | Adjustable |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Synchronous Rectifier | No |
Video File | Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Po |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 3V |
Voltage - Output (Max) | 4.5V |
Voltage - Output (Min/Fixed) | 0.6V |
Brand: | Texas Instruments |
Development Kit: | LMR10510YSDDEMO/NOPB |
Factory Pack Quantity: | 1000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3.3 mA |
Output Current: | 1 A |
Output Voltage: | 600 mV to 4.5 V |
Package/Case: | SOT-23-5 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 3.3 mA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3 V |
Switching Frequency: | 1.6 MHz |
Topology: | Buck |
Type: | Step Down |
Вес, г | 0.0063 |
Техническая документация
Datasheet
pdf, 865 КБ
Документация
pdf, 1307 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем