TPS54525PWP

TPS54525PWP
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 2 шт.650 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002953868
Бренд: Texas Instruments

Описание

Электроэлемент
Yes Step-down type -40°C~+85°C@(TA) 1 Step-down Adjustable 0.76V~5.5V 5.5A 4.5V~18V 650kHz HTSSOP-14-EP Преобразователь DC-DC

Технические параметры

Brand Texas Instruments
Development Kit TPS54525EVM-608
Factory Pack Quantity 90
Input Voltage 4.5 V to 18 V
Input Voltage MAX 18 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+85 C
Output Current 5.5 A
Output Voltage 0.76 V to 5.5 V
Package / Case HTSSOP-14
Packaging Tube
Product Voltage Regulators
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Series TPS54525
Switching Frequency 650 kHz
Topology Buck
Tradename D-CAP2
Type Voltage Converter
Unit Weight 0.002046 oz
Brand: Texas Instruments
Development Kit: TPS54525EVM-608
Factory Pack Quantity: Factory Pack Quantity: 270
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 900 uA
Output Current: 5.5 A
Output Voltage: 760 mV to 5.5 V
Package / Case: HTSSOP-14
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 3.6 uA
Series: TPS54525
Subcategory: PMIC-Power Management ICs
Switching Frequency: 650 kHz
Topology: Buck
Tradename: D-CAP2
Type: Voltage Converter
Вес, г 0.19

Техническая документация

Документация
pdf, 972 КБ