INA827AIDGK

Фото 1/3 INA827AIDGK
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 2 шт.710 руб.
от 5 шт.632 руб.
от 10 шт.592.50 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002953869
Бренд: Texas Instruments

Описание

Электроэлемент
INSTRUMENTATION AMP, 600KHZ, VSSOP-8; No. of Amplifiers:1 Amplifier; Input Offset Voltage:150µV; Slew Rate:1.5V/µs; Bandwidth:600kHz; Supply Voltage Range:2.7V to 36V, ± 1.35V to ± 18V; Amplifier Case Style:VSSOP; No. of Pins:8Pins; Amplifier Output:Rail to Rail; CMRR:88dB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Технические параметры

3 dB Bandwidth 600 kHz
Amplifier Type Instrumentation Amplifier
Bandwidth 600 kHz
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 110 dB
Development Kit INA827EVM
Dual Supply Voltage 1.35 V to 18 V
en - Input Voltage Noise Density 17 nV/sqrt Hz
Factory Pack Quantity 80
Gain Error 0.0005%
Gain V/V 5 V/V to 1000 V/V
Ib - Input Bias Current 65 nA
Ios - Input Offset Current 10 nA
Manufacturer Texas Instruments
Maximum Input Resistance 10 kOhms
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 200 uA
Operating Supply Voltage 2.7 V to 36 V
Output Current per Channel 16 mA
Output Type Rail-to-Rail
Package / Case VSSOP-8
Packaging Tube
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio 140 dB
RoHS Details
Series INA827
Shutdown No Shutdown
SR - Slew Rate 1.5 V/us
Unit Weight 0.000935 oz
Vcm - Common Mode Voltage 2.7 V to 36 V
Vos - Input Offset Voltage 40 uV
Maximum Input Offset Voltage 150µV
Maximum Supply Current 200 μA
Minimum CMRR 88dB
Mounting Type Surface Mount
Package Type VSSOP
Pin Count 8
Power Supply Type Dual, Single
Rail to Rail Rail to Rail Output
Typical Dual Supply Voltage ±1.35 to±18V
Typical Gain Bandwidth Product 600kHz
Typical Single Supply Voltage 2.7 to 36 V
Width 3.1mm
3 dB Bandwidth: 600 kHz
Amplifier Type: Instrumentation Amplifier
Bandwidth: 600 kHz
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 110 dB
Development Kit: INA827EVM
Dual Supply Voltage: 1.35 V to 18 V
en - Input Voltage Noise Density: 17 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 80
Gain Error: 0.0005%
Gain V/V: 5 V/V to 1000 V/V
Ib - Input Bias Current: 65 nA
Ios - Input Offset Current: 10 nA
Manufacturer: Texas Instruments
Maximum Input Resistance: 10 kOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 200 uA
Operating Supply Voltage: 2.7 V to 36 V
Output Current per Channel: 16 mA
Output Type: Rail-to-Rail
Package/Case: VSSOP-8
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Series: INA827
Shutdown: No Shutdown
SR - Slew Rate: 1.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 2.7 V to 36 V
Vos - Input Offset Voltage: 40 uV
Вес, г 3

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1365 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем