CSD18531Q5A
![Фото 1/4 CSD18531Q5A](https://static.chipdip.ru/lib/565/DOC044565192.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/249/DOC047249384.jpg)
![](https://static.chipdip.ru/lib/214/DOC027214400.jpg)
![](https://static.chipdip.ru/lib/249/DOC047249388.jpg)
460 руб.
от 2 шт. —
360 руб.
от 5 шт. —
288 руб.
от 10 шт. —
263.34 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Транзистор N-MOSFET, полевой, 60В, 100А, 156Вт, VSONP8 5x6мм Характеристики Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Brand | Texas Instruments |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 250 |
Fall Time | 2.7 ns |
Id - Continuous Drain Current | 134 A |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | VSON-8 |
Packaging | Reel |
Pd - Power Dissipation | 156 W |
Product Category | MOSFET |
Qg - Gate Charge | 36 nC |
Rds On - Drain-Source Resistance | 5.8 mOhms |
Rise Time | 7.8 ns |
RoHS | Details |
Series | CSD18531Q5A |
Technology | Si |
Tradename | NexFET |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 20 ns |
Typical Turn-On Delay Time | 4.4 ns |
Unit Weight | 0.000847 oz |
Vds - Drain-Source Breakdown Voltage | 60 V |
Vgs - Gate-Source Voltage | 20 V |
Vgs th - Gate-Source Threshold Voltage | 1.5 V |
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Development Kit: | DRV8711EVM |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 2.7 ns |
Id - Continuous Drain Current: | 100 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | VSONP-8 |
Pd - Power Dissipation: | 156 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 36 nC |
Rds On - Drain-Source Resistance: | 4.6 mOhms |
Rise Time: | 7.8 ns |
Series: | CSD18531Q5A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel Power MOSFET |
Typical Turn-Off Delay Time: | 20 ns |
Typical Turn-On Delay Time: | 4.4 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.5 V |
Channel Type | N |
Maximum Continuous Drain Current | 134 A |
Maximum Drain Source Resistance | 5.8 mΩ |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 2.3V |
Maximum Power Dissipation | 3.1 W |
Minimum Gate Threshold Voltage | 1.5V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | VSONP |
Pin Count | 8 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 18 nC @ 4.5 V |
Width | 5mm |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet CSD18531Q5AT
pdf, 402 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов