AMC1200BDUB

Фото 1/2 AMC1200BDUB
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 2 шт.430 руб.
от 10 шт.367 руб.
1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002953889
Бренд: Texas Instruments

Описание

Электроэлемент
±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105

Технические параметры

3 dB Bandwidth 100 kHz
Amplifier Type Isolation
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 95 dB
Development Kit AMC1200EVM
Factory Pack Quantity 50
Gain V/V 8 V/V
Input Voltage Range - Max +/-320 mV
Isolation Type Galvanic
Isolation Voltage 4250 Vrms
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 5.4 mA
Operating Supply Voltage 2.7 V to 5.5 V
Output Current per Channel 20 mA
Output Type Differential
Package / Case SOP-8
Packaging Tube
Pd - Power Dissipation 44 mW
Product Isolation Amplifiers
Product Category Isolation Amplifiers
PSRR - Power Supply Rejection Ratio 61 dB
RoHS Details
Series AMC1200
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V, 4.5 V
Unit Weight 0.030018 oz
Vos - Input Offset Voltage 200 uV
3 dB Bandwidth: 100 kHz
Amplifier Type: Isolation
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 108 dB
Development Kit: AMC1200EVM
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.075%
Gain V/V: 8 V/V
Input Voltage Range - Max: +/-320 mV
Isolation Type: Galvanic
Isolation Voltage: 4250 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.4 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 20 mA
Output Type: Differential
Package / Case: SOP-8
Packaging: Tube
Pd - Power Dissipation: 44 mW
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 61 dB
Series: AMC1200
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V, 4.5 V
Vos - Input Offset Voltage: 200 uV
Вес, г 0.898

Техническая документация

Datasheet
pdf, 1920 КБ
Лист данных
pdf, 1485 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем