ISO1540D
![Фото 1/3 ISO1540D](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/428/DOC038428445.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
610 руб.
от 2 шт. —
540 руб.
от 10 шт. —
477 руб.
от 100 шт. —
446.49 руб.
1 шт.
на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
DIGITAL ISOLATOR, 2-CH, 1MBPS, SOIC-8; No. of Channels:2 Channel; Propagation Delay:70ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Ope
Технические параметры
Напряжение изоляции | вход-выход 4000 В | |
Скорость передачи данных | 1 бит/с | |
Корпус | soic8 | |
Количество | приёмников 1 | |
Максимальное напряжение | между шиной и общим проводом-7…12 В | |
Напряжение питания | 3…5.5 В | |
Потребляемый ток | 50 А | |
Isolation Voltage | 2500 Vrms | |
Maximum Data Rate | 1Mbps | |
Maximum Input Current | 303 mA | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Surface Mount | |
Number of Channels | 2 | |
Number of Pins | 8 | |
Package Type | SOIC | |
Width | 367mm | |
Automotive | No | |
Coupling Type | Capacitive Coupling | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Forward/Reverse Channels | 2/2 | |
Lead Shape | Gull-wing | |
Maximum ESD Protection Voltage (kV) | 1.5@CDM/4@HBM/0.2@MM | |
Maximum Fall Time (ns) | 100 | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Output Current Drive (mA) | 100 | |
Maximum Propagation Delay Time (tPHL) (ns) | 181 | |
Maximum Propagation Delay Time (tPLH) (ns) | 65 | |
Maximum Working Insulation Voltage | 566Vp | |
Minimum Common Mode Rejection (kV/us) | 25 | |
Minimum Isolation Voltage (Vrms) | 2500 | |
Minimum Operating Supply Voltage (V) | 3 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 2 | |
Output Type | Open Drain | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
PPAP | No | |
Standard Package Name | SO | |
Supplier Package | SOIC | |
Type | I2C | |
Typical Operating Supply Voltage (V) | 3.3|5 | |
Brand: | Texas Instruments | |
Data Rate: | 1 Mb/s | |
Development Kit: | ISO154XEVM | |
Factory Pack Quantity: Factory Pack Quantity: | 150 | |
Isolation Type: | Capacitive Coupling | |
Isolation Voltage: | 2500 Vrms | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 2.5 mA, 3.1 mA | |
Operating Supply Voltage: | 3 V to 5.5 V | |
Package / Case: | SOIC-8 | |
Packaging: | Tube | |
Polarity: | Bidirectional | |
Product Category: | Digital Isolators | |
Product Type: | Digital Isolators | |
Propagation Delay Time: | 70 ns | |
Protocol Supported: | I2C | |
Series: | ISO1540 | |
Subcategory: | Interface ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 3 V | |
Type: | I2C Isolator | |
Вес, г | 1.134 |
Техническая документация
Документация
pdf, 1266 КБ