TPS54340DDA

Фото 1/2 TPS54340DDA
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 2 шт.340 руб.
от 5 шт.280 руб.
от 10 шт.263.34 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002953925
Бренд: Texas Instruments

Описание

Электроэлемент
Преобразователь постоянного тока 4.5В до 42В синхронный понижающий выход 0.8В до 41В 3.5А автомобильного применения 8-Pin HSOIC EP

Технические параметры

Brand Texas Instruments
Development Kit TPS54340EVM-182
Factory Pack Quantity 75
Input Voltage 4.5 V to 42 V
Input Voltage MAX 42 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+150 C
Output Current 5 A
Output Voltage 0.8 V to 41.1 V
Package / Case HSOP-8
Packaging Tube
Product Voltage Regulators
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Series TPS54340
Supply Voltage - Min 4.5 V
Switching Frequency 500 kHz
Topology Buck
Type DC/DC Converter
Unit Weight 0.00249 oz
Brand: Texas Instruments
Development Kit: TPS54340EVM-182
Factory Pack Quantity: Factory Pack Quantity: 75
Input Voltage, Max: 42 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 42 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 5 A
Output Voltage: 800 mV to 41.1 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 146 uA
Series: TPS54340
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 500 kHz
Topology: Buck
Type: DC/DC Converter
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum ESD Protection Voltage (kV) 0.5@CDM/2@HBM
Maximum Input Voltage (V) 42
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 3.5
Minimum Input Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Supply Voltage (V) 4.5 to 42
Output Type Adjustable
Output Voltage (V) 0.8 to 41.1
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name SO
Supplier Package HSOIC EP
Switching Frequency (kHz) 2500
Switching Regulator Yes
Typical Quiescent Current (uA) 146
Typical Switch Current (A) 5.5
Вес, г 0.175

Техническая документация

Документация
pdf, 2622 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем