SN74LVC1T45QDCKRQ1
![Фото 1/2 SN74LVC1T45QDCKRQ1](https://static.chipdip.ru/lib/244/DOC005244173.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088864.jpg)
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
106 руб.
от 100 шт. —
86.88 руб.
2 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TRANSCEIVER, 3-STATE, SC70-6; Logic Family / Base Number:74LVC1G145; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:SC-70; No. of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Fa
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
High Level Output Current | -32 mA |
Logic Family | SN74LVC1T45 |
Logic Type | Single Bit Noninverting |
Low Level Output Current | 32 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Output Type | 3-State |
Package / Case | SC-70-6 |
Packaging | Reel |
Product Category | Translation-Voltage Levels |
Propagation Delay Time | 6.9 ns |
RoHS | Details |
Series | SN74LVC1T45-Q1 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Unit Weight | 0.000988 oz |
Number Of Circuits | 1 |
Absolute Propagation Delay Time (ns) | 45.2 |
Automotive | Yes |
Channel Type | Bidirectional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Voltage Level Translator |
Maximum High Level Output Current (mA) | -32 |
Maximum Low Level Output Current (mA) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 20.7 1.8V |
Maximum Quiescent Current (mA) | 0.01 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels | 1 |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | Yes |
Process Technology | CMOS |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | -32 mA |
Input Type: | CMOS, TTL |
Logic Family: | LVC |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | 3-State |
Package / Case: | SC70-6 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 6.9 ns |
Qualification: | AEC-Q100 |
Series: | SN74LVC1T45-Q1 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Type: | Bus Transceiver |
Вес, г | 0.01 |
Техническая документация
Datasheet SN74LVC1T45QDCKRQ1
pdf, 919 КБ
Datasheet SN74LVC1T45
pdf, 1605 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем