CSD18534Q5A
![CSD18534Q5A](https://static.chipdip.ru/lib/214/DOC027214401.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
177 руб.
от 100 шт. —
155 руб.
2 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MOSFET, N-CH, 60V, 50A, 8SON; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0078ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.9V; Power Dissipation Pd:3.1W; Transistor Case Style:SON; No. of Pins:8Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current - (A) | 50 |
Maximum Drain Source Resistance - (mOhm) | 9.8@10V |
Maximum Drain Source Voltage - (V) | 60 |
Maximum Gate Source Voltage - (V) | ??20 |
Maximum Gate Threshold Voltage - (V) | 2.3 |
Maximum Power Dissipation - (mW) | 3100 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 8 |
Process Technology | NexFET |
Standard Package Name | SON |
Supplier Package | VSONP EP |
Typical Gate Charge @ 10V - (nC) | 17 |
Typical Gate Charge @ Vgs - (nC) | 8.5@4.5VI17@10V |
Typical Input Capacitance @ Vds - (pF) | 1360@30V |
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 2 ns |
Forward Transconductance - Min: | 122 S |
Id - Continuous Drain Current: | 100 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | VSONP-8 |
Pd - Power Dissipation: | 3.1 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 17 nC |
Rds On - Drain-Source Resistance: | 9.8 mOhms |
Rise Time: | 5.5 ns |
Series: | CSD18534Q5A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 15 ns |
Typical Turn-On Delay Time: | 5.2 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.9 V |
Вес, г | 0.13 |
Техническая документация
Datasheet CSD18534Q5AT
pdf, 445 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов