TPS92641PWP

TPS92641PWP
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002954001
Бренд: Texas Instruments

Описание

Электроэлемент
Synchronous buck controllers for precision dimming LED Drive with shunt-FET driver 16-HTSSOP -40 to 125

Технические параметры

Brand Texas Instruments
Development Kit TPS92641EVM
Factory Pack Quantity 2500
Input Voltage 7 V to 85 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Frequency 1 MHz
Operating Temperature Range -40 C to+125 C
Package / Case HTSSOP-16
Packaging Cut Tape
Product Category LED Lighting Drivers
RoHS Details
Series TPS92641
Supply Current - Max 3 mA
Unit Weight 0.002212 oz
Brand: Texas Instruments
Development Kit: TPS92641EVM
Dimming: Analog, PWM
Factory Pack Quantity: 92
Features: Brightness Control/Dimming, Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown
Input Voltage, Max: 85 V
Input Voltage, Min: 7 V
Input Voltage: 7 V to 85 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 1 MHz
Output Current: 5 A
Output Type: Current Mode
Output Voltage: Adjustable
Package/Case: HTSSOP-16
Packaging: Tube
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Topology: Buck
Type: Inductive
Вес, г 0.307

Техническая документация

Datasheet
pdf, 1764 КБ
Datasheet
pdf, 1424 КБ
Чертеж
pdf, 135 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем