TLC59731D

TLC59731D
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 2 шт.770 руб.
от 5 шт.685 руб.
от 10 шт.638.75 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002954024
Бренд: Texas Instruments

Описание

Электроэлемент
LED DRIVER, LINEAR, 600KHZ, SOIC-8, Device Topology:Linear, No. of Outputs:3Outputs, Output Current:50mA, Output Voltage:21V, Driver Case Style:SOIC, No. of Pins:8Pins, Input Voltage Min:3V, Input Voltage Max:6V, Switching , RoHS Compliant: Yes

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 75
Features One Wire Interface, Shunt Regulator, Internal GS Clock
Input Voltage 3 V to 6 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 3 Output
Operating Frequency 600 kHz
Operating Supply Voltage 3 V to 6 V
Operating Temperature Range -40 C to+125 C
Output Current 50 mA
Output Type Current Mode
Package / Case SOIC-8
Packaging Tube
Product Category LED Lighting Drivers
RoHS Details
Series TLC59731
Supply Current - Max 4.5 mA
Topology PWM
Type Linear
Unit Weight 0.019048 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Input Voltage, Max: 6 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Outputs: 3 Output
Operating Frequency: 600 kHz
Operating Supply Voltage: 3 V to 6 V
Operating Temperature Range: -40 C to+125 C
Output Current: 50 mA
Output Type: Current Mode
Output Voltage: 21 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC59731
Subcategory: Driver ICs
Supply Current - Max: 4.5 mA
Topology: Boost
Type: Linear
Вес, г 0.9

Техническая документация

Документация
pdf, 1202 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем