TPS56428DDA
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
450 руб.
от 2 шт. —
360 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 4A 8-Pin HSOIC EP Tube
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2500 |
Input Voltage | 4.5 V to 18 V |
Input Voltage MAX | 18 V |
Input Voltage MIN | 4.5 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+85 C |
Output Current | 4 A |
Output Voltage | 0.6 V to 7 V |
Package / Case | HSOP-8 |
Packaging | Reel |
Product | Voltage Regulators |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | TPS56428 |
Switching Frequency | 650 kHz |
Topology | Buck |
Type | Voltage Converter |
Unit Weight | 0.00249 oz |
Вес, г | 2.18 |
Техническая документация
Документация
pdf, 1806 КБ